Part Details for GTCS23-201M-R01-2 by Littelfuse Inc
Results Overview of GTCS23-201M-R01-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS23-201M-R01-2 Information
GTCS23-201M-R01-2 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GTCS23-201M-R01-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS23-201M-R01-2CT-ND
|
DigiKey | GDT 200V 1KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1550 In Stock |
|
$0.4214 / $1.0800 | Buy Now |
DISTI #
650-GTCS23-201MR01-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 2POLE 5mm L RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4380 | Buy Now |
Part Details for GTCS23-201M-R01-2
GTCS23-201M-R01-2 CAD Models
GTCS23-201M-R01-2 Part Data Attributes
|
GTCS23-201M-R01-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS23-201M-R01-2
Littelfuse Inc
Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE |