There are no models available for this part yet.
Overview of GTCR37-401M-R10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
MLC1260-401MLB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
LPD4012-401ML | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS |
Price & Stock for GTCR37-401M-R10 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTCR37-401M-R10-ND
|
DigiKey | GDT 400V 10KA 3 POLE TH Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4568 | Buy Now | |
DISTI #
650-GTCR37-401M-R10
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 7MM 400V 3POLE RADIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
CAD Models for GTCR37-401M-R10 by Littelfuse Inc
Part Data Attributes for GTCR37-401M-R10 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
O-GXSS-W3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
UNSPECIFIED
|
Related Parts for GTCR37-401M-R10
-
2036-42-SM-RPLFTelecom Protection Circuits
-
UUJ2A470MNQ1MSFixed Capacitors
-
SMBJ100ATransient Suppressors
-
BM06B-SRSS-TBHeaders and Edge Type Connectors
-
SS34Rectifier Diodes
-
LQP03TQ2N2B02DFixed Inductors
-
DFP10112Non-linear Resistors
-
ADXRS453BEYZOther Analog ICs
-
FMMT458Small Signal Bipolar Transistors