Part Details for GTCR36-251M-R05-FT by Littelfuse Inc
Results Overview of GTCR36-251M-R05-FT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCR36-251M-R05-FT Information
GTCR36-251M-R05-FT by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603USB-251MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, |
Price & Stock for GTCR36-251M-R05-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCR36-251M-R05-FT-ND
|
DigiKey | GDT 250V 5KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1000 In Stock |
|
$1.4761 / $3.3700 | Buy Now |
DISTI #
650-GTCR36-251MR05FT
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 250V 3POLE RADIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.4700 / $1.5000 | Order Now |
DISTI #
V79:2366_25509425
|
Arrow Electronics | Gas Discharge Tubes 250VDC 5kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 10000 |
|
$1.2520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$1.5400 | Buy Now |
DISTI #
53925668
|
Verical | Gas Discharge Tubes 250VDC 5kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1647 | Americas - 10000 |
|
$1.2520 | Buy Now |