Part Details for GTCR36-231M-R10-FT by Littelfuse Inc
Results Overview of GTCR36-231M-R10-FT by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCR36-231M-R10-FT Information
GTCR36-231M-R10-FT by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7231MDW | Texas Instruments | Triple Channel, 2/1, 150Mbps, Digital Isolator 16-SOIC -40 to 125 | |
TPS2231MRGPT-3 | Texas Instruments | ExpressCard single power interface switch 20-QFN -40 to 85 | |
TPS2231MRGPR-3 | Texas Instruments | ExpressCard single power interface switch 20-QFN -40 to 85 |
Price & Stock for GTCR36-231M-R10-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCR36-231M-R10-FT-ND
|
DigiKey | GDT 230V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
191 In Stock |
|
$1.2921 / $2.9900 | Buy Now |
DISTI #
650-GTCR36-231MR10FT
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 230V 3POLE RADIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$1.3500 / $1.3700 | Buy Now |
Part Details for GTCR36-231M-R10-FT
GTCR36-231M-R10-FT CAD Models
GTCR36-231M-R10-FT Part Data Attributes
|
GTCR36-231M-R10-FT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCR36-231M-R10-FT
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |