Part Details for GTCN28-231M-R20 by Littelfuse Inc
Overview of GTCN28-231M-R20 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1049-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for GTCN28-231M-R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCN28-231M-R20-ND
|
DigiKey | GDT 230V 20KA 2 POLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5985 In Stock |
|
$1.3202 / $2.9900 | Buy Now |
DISTI #
650-GTCN28-231M-R20
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 2POLE NO LEADS GDT RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
V79:2366_27370012
|
Arrow Electronics | Gas Discharge Tubes 230VDC 20kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 2000 |
|
$1.1199 / $1.1261 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3800 | Buy Now |
DISTI #
66455757
|
Verical | Gas Discharge Tubes 230VDC 20kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1747 | Americas - 2000 |
|
$1.1199 | Buy Now |
Part Details for GTCN28-231M-R20
GTCN28-231M-R20 CAD Models
GTCN28-231M-R20 Part Data Attributes
|
GTCN28-231M-R20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCN28-231M-R20
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-GDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |