Part Details for GTCA28-351M-R20 by Littelfuse Inc
Overview of GTCA28-351M-R20 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XEL3515-351ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for GTCA28-351M-R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA28-351M-R20-ND
|
DigiKey | GDT 350V 20KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3624 / $3.1400 | Buy Now |
DISTI #
650-GTCA28-351M-R20
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 8mm 20KA 2POLE RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | GTCX28 Series 370 V 20 kA Through Hole Axial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5500 / $1.5900 | Buy Now |
DISTI #
GTCA28-351M-R20
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 8mm 20KA 2POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.3600 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for GTCA28-351M-R20
GTCA28-351M-R20 CAD Models
GTCA28-351M-R20 Part Data Attributes
|
GTCA28-351M-R20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA28-351M-R20
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |