GTCA28-152L-R03
Description: TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2

Overview of GTCA28-152L-R03 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812WBT1.5-2LC Coilcraft Inc RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT
RFB1010-152L Coilcraft Inc General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
1812WBT1.5-2LB Coilcraft Inc RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT

CAD Models for GTCA28-152L-R03 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTCA28-152L-R03 by TE Connectivity

GTCA28-152L-R03
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
O-XDSS-X2
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DSS
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
265
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Want to compare parts?
  1. GTCA28-152L-R03
    TE Connectivity
    TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
    VS

Related Parts for GTCA28-152L-R03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTCA28-152L-R03 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTCA28-152L-R03 by TE Connectivity

Select Manufacturer
Which Manufacturer of GTCA28-152L-R03 would you like to use for your alert(s)?
  • Please alert me when GTCA28-152L-R03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTCA28-152L-R03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTCA28-152L-R03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTCA28-152L-R03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTCA28-152L-R03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTCA28-152L-R03 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: