Part Details for GTCA28-141M-R10 by Littelfuse Inc
Overview of GTCA28-141M-R10 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCA28-141M-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA28-141M-R10-ND
|
DigiKey | GDT 140V 10KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
845 In Stock |
|
$1.0549 / $2.4200 | Buy Now |
DISTI #
650-GTCA28-141M-R10
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V 8mm 10KA 2POLE RoHS: Compliant | 0 |
|
$1.2100 / $2.5600 | Order Now |
Part Details for GTCA28-141M-R10
GTCA28-141M-R10 CAD Models
GTCA28-141M-R10 Part Data Attributes:
|
GTCA28-141M-R10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA28-141M-R10
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |