Part Details for GTCA25-301M-R02 by Littelfuse Inc
Overview of GTCA25-301M-R02 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SLC1480-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GTCA25-301M-R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA25-301M-R02-ND
|
DigiKey | GDT 300V 2.5KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
715 In Stock |
|
$1.1502 / $2.6400 | Buy Now |
DISTI #
650-GTCA25-301M-R02
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
V79:2366_26351383
|
Arrow Electronics | Gas Discharge Tubes 300VDC 2.5kADC 1pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 4848 |
|
$0.5385 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
DISTI #
61589140
|
Verical | Gas Discharge Tubes 300VDC 2.5kADC 1pF Axial Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1646 | Americas - 4848 |
|
$0.5385 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for GTCA25-301M-R02
GTCA25-301M-R02 CAD Models
GTCA25-301M-R02 Part Data Attributes
|
GTCA25-301M-R02
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCA25-301M-R02
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |