Part Details for GTC08SBT32-15PZ(072) by Amphenol Industrial Operations
Overview of GTC08SBT32-15PZ(072) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for GTC08SBT32-15PZ(072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ8700
|
Newark | Conn Plug |Amphenol Industrial GTC08SBT32-15PZ(072) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.2600 / $143.2300 | Buy Now |
DISTI #
339-GTC08SBT32-15PZ(072)-ND
|
DigiKey | CONN PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6820 | Buy Now |
DISTI #
73318568
|
RS | Connector, CONN PLUG | Amphenol Industrial GTC08SBT32-15PZ(072) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$248.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.8400 / $230.8900 | Buy Now |