Part Details for GTC08R20-27S by Amphenol Corporation
Overview of GTC08R20-27S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC08R20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC08R20-27S
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 14 Position Plug Crimp Right Angle Cable Mount 14 Terminal 1 Port - Bulk (Alt: GTC08R20-27S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8880 / $49.0202 | Buy Now |
DISTI #
654-GTC08R20-27S
|
Mouser Electronics | Circular MIL Spec Connector GT 14C 14#16 SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$61.5100 / $67.3500 | Order Now |
DISTI #
24183420
|
Verical | Conn Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$45.8358 / $87.5047 | Buy Now |
DISTI #
20617910
|
Verical | Conn Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$43.3085 / $52.7569 | Buy Now |
DISTI #
GTC08R20-27S
|
PEI Genesis | GT 14C 14#16 SKT PLUG RTANG Min Qty: 1 | 74 |
|
$41.1200 / $66.9700 | Buy Now |
Part Details for GTC08R20-27S
GTC08R20-27S CAD Models
GTC08R20-27S Part Data Attributes
|
GTC08R20-27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC08R20-27S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 20-27 |