Part Details for GTC08F24-67P by Amphenol Corporation
Overview of GTC08F24-67P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC08F24-67P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTC08F24-67P
|
Mouser Electronics | Circular MIL Spec Connector GT 19C 19#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$208.4000 / $216.1500 | Order Now |
DISTI #
38979816
|
Verical | Conn Circular PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$190.1259 | Buy Now |
DISTI #
GTC08F24-67P
|
PEI Genesis | GT 19C 19#12 PIN PLUG Min Qty: 1 | 6 |
|
$154.0000 | Buy Now |
Part Details for GTC08F24-67P
GTC08F24-67P CAD Models
GTC08F24-67P Part Data Attributes
|
GTC08F24-67P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC08F24-67P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 24-67 |