Part Details for GTC06RV16-11PY-B30 by Amphenol Corporation
Overview of GTC06RV16-11PY-B30 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1011PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1411PYBKR | Texas Instruments | 1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125 | |
TPS7A1111PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for GTC06RV16-11PY-B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06RV16-11PY-B30
|
PEI Genesis | GT 2C 2#12 PIN PLUG Min Qty: 1 | 4 |
|
$46.1100 | Buy Now |