Part Details for GTC06R10SL-4P by Amphenol Industrial Operations
Results Overview of GTC06R10SL-4P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTC06R10SL-4P Information
GTC06R10SL-4P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTC06R10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ7939
|
Newark | Conn Plug |Amphenol Industrial GTC06R10SL-4P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0300 / $29.9900 | Buy Now |
DISTI #
339-GTC06R10SL-4P-ND
|
DigiKey | CONN PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8100 | Buy Now |
DISTI #
72082675
|
RS | Connector, GT ,Plug,10SL-4,2C 2#16 PIN, Bayonet, Crimp | Amphenol Industrial GTC06R10SL-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$25.3200 / $30.3200 | Buy Now |
DISTI #
AMIGTC06R10SL-4P
|
Heilind Electronics | Americas - 9 in Stock |
|
$42.9256 / $54.8494 | Buy Now | |
DISTI #
AMMGTC06R10SL-4P
|
Heilind Electronics | CONNPLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5100 / $32.5200 | Buy Now |
DISTI #
AMIGTC06R10SL-4P
|
Interstate Connecting Components | 28 |
|
$42.9256 / $54.8494 | Buy Now | |
DISTI #
AMMGTC06R10SL-4P
|
Interstate Connecting Components | CONNPLUG | 0 |
|
Buy Now |