Part Details for GTC06G28-6SX by Amphenol Corporation
Overview of GTC06G28-6SX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC06G28-6SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06G28-6SX
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 3 Position Plug Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: GTC06G28-6SX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.1000 / $89.4505 | Buy Now |
Part Details for GTC06G28-6SX
GTC06G28-6SX CAD Models
GTC06G28-6SX Part Data Attributes
|
GTC06G28-6SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06G28-6SX
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 28-6 |