Part Details for GTC06G22-22S by Amphenol Corporation
Overview of GTC06G22-22S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC06G22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06G-22-22S
|
Avnet Americas | Conn Reverse Bayonet SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: GTC06G-22-22S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$98.5564 | Buy Now |
DISTI #
654-GTC06G22-22S
|
Mouser Electronics | Circular MIL Spec Connector GT 4C 4#8 SKT PLUG | 0 |
|
$144.6400 / $149.6400 | Order Now |
DISTI #
GTC06G22-22S
|
PEI Genesis | GT 4C 4#8 SKT PLUG | 0 |
|
Buy Now |
Part Details for GTC06G22-22S
GTC06G22-22S CAD Models
GTC06G22-22S Part Data Attributes
|
GTC06G22-22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06G22-22S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |