Part Details for GTC06F32-17S(025)(LC) by Amphenol Industrial Operations
Overview of GTC06F32-17S(025)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for GTC06F32-17S(025)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8049
|
Newark | Conn Plug Hsng Fmale 4Pos Inline |Amphenol Industrial GTC06F32-17S(025)(LC) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$69.2200 / $82.9500 | Buy Now |
DISTI #
2266-GTC06F32-17S(025)(LC)-ND
|
DigiKey | CONN PLUG HSNG FMALE 4POS INLINE Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$58.7000 / $66.3400 | Buy Now |
DISTI #
AMIGTC06F32-17S(025)(LC)
|
Heilind Electronics | Americas - 0 in Stock |
|
$74.8005 / $91.0073 | Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical RoHS: Compliant |
104 Partner Stock |
|
$56.3700 / $66.3800 | Buy Now |
DISTI #
AMIGTC06F32-17S(025)(LC)
|
Interstate Connecting Components | 0 |
|
$74.8005 / $91.0073 | Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical RoHS: Compliant |
104 Partner Stock |
|
$56.3700 / $66.3800 | Buy Now |