Part Details for GTC06F22-22PX by Amphenol Corporation
Overview of GTC06F22-22PX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC06F22-22PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTC06F22-22PX
|
Mouser Electronics | Circular MIL Spec Connector 4C 4#8 Pin Plug | 1 |
|
$55.6400 / $69.0400 | Buy Now |
DISTI #
23583841
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 154 |
|
$42.8505 / $56.8743 | Buy Now |
DISTI #
GTC06F22-22PX
|
PEI Genesis | GT 4C 4#8 PIN PLUG Min Qty: 1 | 477 |
|
$38.7300 / $71.9300 | Buy Now |
Part Details for GTC06F22-22PX
GTC06F22-22PX CAD Models
GTC06F22-22PX Part Data Attributes
|
GTC06F22-22PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06F22-22PX
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 110 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |