Part Details for GTC06F16-10PX(025) by Amphenol Corporation
Overview of GTC06F16-10PX(025) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC06F16-10PX(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06F16-10PX(025)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 16-10 ST Cable Mount - Bulk (Alt: GTC06F16-10PX(025)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5259 / $32.2156 | Buy Now |
DISTI #
654-GTC06F1610PX025
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$28.0200 / $37.8500 | Order Now |
Part Details for GTC06F16-10PX(025)
GTC06F16-10PX(025) CAD Models
GTC06F16-10PX(025) Part Data Attributes
|
GTC06F16-10PX(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06F16-10PX(025)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 180 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | X | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |