Part Details for GTC06F-36-21P by Amphenol Industrial Operations
Overview of GTC06F-36-21P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for GTC06F-36-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85J6336
|
Newark | Plug Rohs Compliant: No |Amphenol Industrial GTC06F-36-21P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4600 / $165.3400 | Buy Now |
DISTI #
339-GTC06F-36-21P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.3972 | Buy Now |
DISTI #
72083773
|
RS | Connector, AS5015,Plug, GTC06F-36-21P | Amphenol Industrial GTC06F-36-21P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$279.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.6500 / $348.5600 | Buy Now |