GTC06A20-22SX(025)
Description: MIL Series Connector,

Overview of GTC06A20-22SX(025) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
HD64338022SXXXLP Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)
HD64338022SXXXLPI Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)
HD64338022SXXXW Renesas Electronics Corporation 8-bit Microcomputers (Non Promotion)

Price & Stock for GTC06A20-22SX(025) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # GTC06A20-22SX(025)
Avnet Americas Connector Reverse Bayonet Coupling Circular PL 20-22 ST Cable Mount - Bulk (Alt: GTC06A20-22SX(025)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $40.0174
$40.0174 Buy Now

CAD Models for GTC06A20-22SX(025) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTC06A20-22SX(025) by Amphenol Corporation

GTC06A20-22SX(025)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
3,3
Contact Sizes
16,8
Coupling Type
BAYONET
Degrees of Rotation
110
Other Description
STRAIGHT PLUG
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Option
WATERPROOF
Polarization
X
Shell Finish
BLACK ZINC COBALT
Shell Material
ALUMINIUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
20-22
Want to compare parts?
  1. GTC06A20-22SX(025)
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTC06A20-22SX(025) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTC06A20-22SX(025) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GTC06A20-22SX(025) would you like to use for your alert(s)?
  • Please alert me when GTC06A20-22SX(025) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTC06A20-22SX(025) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTC06A20-22SX(025) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTC06A20-22SX(025) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTC06A20-22SX(025).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTC06A20-22SX(025) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: