Part Details for GTC030R22-15PZ-025-B30 by Amphenol Corporation
Overview of GTC030R22-15PZ-025-B30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for GTC030R22-15PZ-025-B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51375776
|
Verical | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$64.7795 | Buy Now |
DISTI #
GTC030R22-15PZ-025-B30
|
PEI Genesis | GT 6C 1#16, 5#12 PIN RECP Min Qty: 1 | 4 |
|
$52.4700 | Buy Now |