Part Details for GTC030R22-15PX-B30 by Amphenol Corporation
Overview of GTC030R22-15PX-B30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for GTC030R22-15PX-B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51375785
|
Verical | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$65.7499 | Buy Now |
DISTI #
GTC030R22-15PX-B30
|
PEI Genesis | GT 6C 1#16, 5#12 PIN RECP Min Qty: 1 | 4 |
|
$53.2600 | Buy Now |