Part Details for GTC030LCF32-15PX-025-B30-LC by PEI Genesis
Overview of GTC030LCF32-15PX-025-B30-LC by PEI Genesis
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for GTC030LCF32-15PX-025-B30-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-GTC030LCF32-15PX-025-B30-LC-ND
|
DigiKey | GT 8C 6#12, 2#0 PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$54.1400 / $100.5500 | Buy Now |