Part Details for GTC030-22-22P by Amphenol Industrial Operations
Overview of GTC030-22-22P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for GTC030-22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-GTC030-22-22P-ND
|
DigiKey | MIL-5015 GT/ACA-B BAYONET RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$80.2823 / $99.6200 | Buy Now |
DISTI #
72082667
|
RS | Connector, GT ,Square flange, rear mount,22-22,4C 4#8 PIN, Bayonet, Crimp | Amphenol Industrial GTC030-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$72.6700 / $87.0300 | Buy Now |
DISTI #
AMIGTC030-22-22P
|
Heilind Electronics | RECEPT | Americas - 3 in Stock |
|
$33.7743 / $41.0921 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$71.0700 / $134.6900 | Buy Now |
DISTI #
AMIGTC030-22-22P
|
Interstate Connecting Components | RECEPT | 9 |
|
$33.7743 / $41.0921 | Buy Now |