Part Details for GTC030-16-10S(027) by Amphenol Industrial Operations
Overview of GTC030-16-10S(027) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for GTC030-16-10S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ6529
|
Newark | Receptacle |Amphenol Industrial GTC030-16-10S(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 / $45.4900 | Buy Now |
DISTI #
3937-GTC030-16-10S(027)-ND
|
DigiKey | RECEPTACLE Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-GTC030-16-10S(027)-ND
|
DigiKey | RECEPTACLE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3440 | Buy Now |
DISTI #
73318992
|
RS | Connector, RECEPTACLE | Amphenol Industrial GTC030-16-10S(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5300 | RFQ |
DISTI #
AMIGTC030-16-10S(027)
|
Heilind Electronics | Americas - 0 in Stock |
|
$89.8827 / $114.8501 | Buy Now | |
DISTI #
AMMGTC030-16-10S(027)
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $51.0900 | Buy Now |
DISTI #
AMMGTC030-16-10S(027)
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
AMIGTC030-16-10S(027)
|
Interstate Connecting Components | 0 |
|
$89.8827 / $114.8501 | Buy Now |