Part Details for GTC02R32-AMP(027) by Amphenol Industrial Operations
Overview of GTC02R32-AMP(027) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for GTC02R32-AMP(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ6464
|
Newark | Conn Rcpt |Amphenol Industrial GTC02R32-AMP(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3400 / $90.9000 | Buy Now |
DISTI #
339-GTC02R32-AMP(027)-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8396 | Buy Now |
DISTI #
73319042
|
RS | Connector, CONN RCPT | Amphenol Industrial GTC02R32-AMP(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$146.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8300 / $136.1300 | Buy Now |