Part Details for GTC02R14S-A7S(025)(B30) by Amphenol Industrial Operations
Overview of GTC02R14S-A7S(025)(B30) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77450HA02BG#UA | Renesas Electronics Corporation | High Performance Microprocessors with 1.0 GHz Dual-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77470HA02BG#U0 | Renesas Electronics Corporation | High Performance Microprocessors with 1.0 GHz Dual-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for GTC02R14S-A7S(025)(B30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W8422
|
Newark | Recept |Amphenol Industrial GTC02R14S-A7S(025)(B30) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMIGTC02R14S-A7S(025)(B30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIGTC02R14S-A7S(025)(B30
|
Interstate Connecting Components | 0 |
|
Buy Now |