Part Details for GTC020R32-5S-RDS by Amphenol Industrial Operations
Overview of GTC020R32-5S-RDS by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC020R32-5S-RDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIGTC020R32-5S-RDS-ND
|
DigiKey | GT 2C 2#0 SKT RECP BOX Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$71.5500 / $132.8800 | Buy Now |
DISTI #
AMIGTC020R32-5S-RDS
|
Heilind Electronics | Americas - 0 in Stock |
|
$82.4511 / $100.3156 | Buy Now | |
DISTI #
AMIGTC020R32-5S-RDS
|
Interstate Connecting Components | 0 |
|
$82.4511 / $100.3156 | Buy Now |