Part Details for GTC01AF40-68P by Amphenol Corporation
Overview of GTC01AF40-68P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128638-320432ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 68P |
Price & Stock for GTC01AF40-68P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC01AF40-68P
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 21 Position Receptacle Crimp Straight Cable Mount 21 Terminal 1 Port - Bulk (Alt: GTC01AF40-68P) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$256.8585 | Buy Now |
Part Details for GTC01AF40-68P
GTC01AF40-68P CAD Models
GTC01AF40-68P Part Data Attributes
|
GTC01AF40-68P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC01AF40-68P
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |