Part Details for GTC01AF-36-21P by Amphenol Corporation
Overview of GTC01AF-36-21P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for GTC01AF-36-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC01AF-36-21P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 36-21 ST Cable Mount - Bulk (Alt: GTC01AF-36-21P) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.3790 / $125.4086 | Buy Now |
DISTI #
654-GTC01AF3621P
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$190.4600 | Order Now |