Part Details for GTC00CF20-33SZ-B30 by Amphenol Corporation
Overview of GTC00CF20-33SZ-B30 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C233-SZ156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3809AC-C3-33SZ-175.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-D2-33SZ-39.081000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for GTC00CF20-33SZ-B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC00CF20-33SZ-B30
|
PEI Genesis | GT 11C 11#16 SKT RECP | 0 |
|
Buy Now |