Part Details for GTC-CH0014S by Metcal
Overview of GTC-CH0014S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC-CH0014S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9837
|
Newark | Soldering Tip, 40Deg Chisel, 1.4Mm, Tip/Nozzle Width:1.4Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:Gt Series Rohs Compliant: Na |Metcal GTC-CH0014S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9000 | Buy Now |
DISTI #
5358-GTC-CH0014S-ND
|
DigiKey | CHISEL CARTRIDGE (GTC), (W X L) Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$37.8012 / $43.6200 | Buy Now |
DISTI #
745-GTC-CH0014S
|
Mouser Electronics | Soldering Irons CART, CHSL, 1.4X10.0MM, 40D, GTC RoHS: Compliant | 0 |
|
$38.9000 | Order Now |
DISTI #
GTC-CH0014S
|
TME | Tip, chisel,elongated, 1.4mm, for soldering station Min Qty: 1 | 0 |
|
$39.7100 / $40.1200 | RFQ |
DISTI #
10061373
|
Techni-Tool, Inc. | Metcal GTC-CH0014S GT Cartridge, Chisel, (W x L) 1.0 x 10.0 mm, GT Series | 1 |
|
$38.9000 | Buy Now |
DISTI #
10061373
|
TestEquity LLC | Metcal GTC-CH0014S GT Cartridge, Chisel, (W x L) 1.0 x 10.0 mm, GT Series | 1 |
|
$38.9000 | Buy Now |