Part Details for GTB019BUA07R-V E1 by Delta Electronics Inc
Overview of GTB019BUA07R-V E1 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for GTB019BUA07R-V E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-GTB019BUA07R-VE1-ND
|
DigiKey | FAN BLWR CENT 190MM Min Qty: 1 Lead time: 32 Weeks Container: Box |
540 In Stock |
|
$84.9127 / $110.2600 | Buy Now |
DISTI #
108-GTB019BUA07R-VE1
|
Mouser Electronics | Blowers & Centrifugal Fans EC Blower, 190x70mm Round, 115VAC, 433CFM, 85W, 69dBA, w/Inlet Nozzle, IP54 RoHS: Compliant | 0 |
|
$107.6100 | Order Now |
DISTI #
75114312
|
RS | Blower Round 190mm x 69mm, w/ Inlet Nozzle, 115VAC, 85W | Delta Electronics GTB019BUA07R-V E1 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 6 | 0 |
|
$116.0200 | Buy Now |