Part Details for GTB 6432 B by tasker
Overview of GTB 6432 B by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6432BIUF-15#PBF | Analog Devices | 100kHz to 1.4GHz Diff ADC Drvr | |
LTC6432BIUF-15#TRPBF | Analog Devices | 100kHz to 1.4GHz Diff ADC Drvr |
Price & Stock for GTB 6432 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTB6432-B
|
TME | Heat shrink sleeve, glueless, 2: 1, 6.4mm, blue, polyolefine, reel Min Qty: 75 | 0 |
|
$0.5100 / $0.6210 | RFQ |