Part Details for GTB 1680 G by tasker
Results Overview of GTB 1680 G by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTB 1680 G Information
GTB 1680 G by tasker is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-168-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,2 Positions, 2.54 mm (0.100in) Pitch. | |
10116809-004LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 20P12S | |
10106116-8007004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+28S+5ACP, Right Angle, Header. |
Price & Stock for GTB 1680 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTB1680-G
|
TME | Heat shrink sleeve, glueless, 2: 1, 16mm, green, polyolefine, reel Min Qty: 50 | 0 |
|
$1.4000 / $1.7100 | RFQ |