Part Details for GT8Z-20DS-2C by Hirose Electric Co Ltd
Overview of GT8Z-20DS-2C by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GT8Z-20DS-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4852
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8Z-20DS-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
GT8Z-20DS-2C-ND
|
DigiKey | CONN PLUG HSG 20POS 2.00MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7161 | Buy Now |
DISTI #
GT8Z-20DS-2C
|
Avnet Americas | Connector Housing with Flange Receptacle 20 Position 2mm Straight Cable Mount - Bag (Alt: GT8Z-20DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-GT8Z-20DS-2C
|
Mouser Electronics | Automotive Connectors CONN 20CONT SOCKET RoHS: Compliant | 0 |
|
$0.5430 / $0.9000 | Order Now |
DISTI #
000000000003975609
|
Sager | Automotive Connectors CONN 20CONT SOCKET | 0 |
|
Buy Now |
Part Details for GT8Z-20DS-2C
GT8Z-20DS-2C CAD Models
GT8Z-20DS-2C Part Data Attributes
|
GT8Z-20DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8Z-20DS-2C
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: GTM5-2428SCF, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |