Part Details for GT8E-10P-2H by Hirose Electric Co Ltd
Overview of GT8E-10P-2H by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8E-10P-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122045CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$1.5925 / $2.7000 | Buy Now |
DISTI #
758-1007-0-00
|
Avnet Abacus | (Alt: 758-1007-0-00) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300575020
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes Container: Cut Tape | 140 |
|
$1.3600 / $1.7500 | Buy Now |
Part Details for GT8E-10P-2H
GT8E-10P-2H CAD Models
GT8E-10P-2H Part Data Attributes
|
GT8E-10P-2H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-10P-2H
Hirose Electric Co Ltd
CONN HDR 2MM 10POS RA SMD TIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYPHENYLENE SULFIDE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |