Part Details for GT5P-N10MA100 by IDEC Corporation
Overview of GT5P-N10MA100 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT5P-N10MA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6271
|
Newark | Timer 8-Pin Plug-In Spdt 5A Rohs Compliant: Yes |Idec GT5P-N10MA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6200 / $62.1500 | Buy Now |
DISTI #
1885-GT5P-N10MA100-ND
|
DigiKey | RELAY TIME DELAY 10MIN 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8800 | Buy Now |
DISTI #
199-GT5PN10MA100
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In SPDT 5A | 0 |
|
$40.3200 / $50.4100 | Order Now |
DISTI #
71612568
|
RS | Timer 8-pin Plug-In SPDT 5A | IDEC Corporation GT5P-N10MA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2700 / $44.8500 | RFQ |
|
Onlinecomponents.com | Timer - 8-pin - Plug-In - SPDT - 5A - 120VAC - 10 min. RoHS: Compliant | 0 |
|
$30.8100 / $43.9400 | Buy Now |
DISTI #
000000000003374705
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In SPDT 5A Min Qty: 1 | 0 |
|
$36.4100 / $38.5500 | Buy Now |
|
Master Electronics | Timer - 8-pin - Plug-In - SPDT - 5A - 120VAC - 10 min. RoHS: Compliant | 0 |
|
$30.8100 / $43.9400 | Buy Now |
DISTI #
GT5P-N10MA100
|
Relay Specialties | On Delay Timers, 100 to 120V ACSPDT, 5 A10M, 8 pin Min Qty: 1 | 0 |
|
$38.9000 / $43.2200 | RFQ |