There are no models available for this part yet.
Overview of GT5P-F3SAD24 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT5P-F3SAD24 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-GT5P-F3SAD24-ND
|
DigiKey | RELAY TIME DELAY 3SEC 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6300 | Buy Now | |
DISTI #
199-GT5P-F3SAD24
|
Mouser Electronics | Time Delay & Timing Relays Timer Cycle SPDT 3S | 0 |
|
$53.5000 / $67.7600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5500 / $62.1800 | Buy Now | ||
DISTI #
000000000006280741
|
Sager | Time Delay & Timing Relays Timer Cycle SPDT 3S Min Qty: 1 | 0 |
|
$51.5100 / $59.2300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$43.5500 / $62.1800 | Buy Now | ||
DISTI #
GT5P-F3SAD24
|
Relay Specialties | Cycle Timers, 24V AC/DCSPDT, 5 A3S, 8 pin Min Qty: 1 | 0 |
|
$55.0400 / $61.1500 | RFQ |