-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Discrete IGBTs, GT50JR22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT50JR22
|
TME | Transistor: IGBT, 600V, 44A, 115W, TO3PN Min Qty: 1 | 278 |
|
$3.4800 / $4.8700 | Buy Now |
|
Chip1Cloud | Trans IGBT Chip N-CH 600V 50A 230000mW 3-Pin(3+Tab) TO-3PN | 5632 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-3P IGBTs ROHS | 146 |
|
$0.7836 / $1.3069 | Buy Now |
|
LCSC | TO-3P IGBTs ROHS | 146 |
|
$0.7996 / $1.3336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT50JR22
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT50JR22
Toshiba America Electronic Components
Discrete IGBTs, GT50JR22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 180 ns | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 330 ns | |
Turn-on Time-Nom (ton) | 250 ns | |
VCEsat-Max | 2.2 V |