Part Details for GT50-4P-1H by Hirose Electric Co Ltd
Results Overview of GT50-4P-1H by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT50-4P-1H Information
GT50-4P-1H by Hirose Electric Co Ltd is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GT50-4P-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8350
|
Newark | Conn, R/A Header, 4Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Hirose/hrs GT50-4P-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$0.9320 / $1.7700 | Buy Now |
DISTI #
18AM3837
|
Newark | Gt50-4P-1H/ Reel Rohs Compliant: Yes |Hirose/hrs GT50-4P-1H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 / $0.7800 | Buy Now |
DISTI #
26-GT50-4P-1HTR-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4915 | Buy Now |
DISTI #
GT50-4P-1H
|
Avnet Americas | GT50-4P-1H - Tape and Reel (Alt: GT50-4P-1H) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4729 | Buy Now |
DISTI #
798-GT50-4P-1H
|
Mouser Electronics | Automotive Connectors | 0 |
|
$0.4740 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4760 / $0.4930 | Buy Now |
DISTI #
HIRGT50-4P-1H
|
Heilind Electronics | 760-1004-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1mm Pitch / Single Row / Small Size/Heat/Vibration Resistant Wire-to-Board Connector for Automotive ... more RoHS: Compliant | 0 |
|
$0.4332 / $0.5820 | Buy Now |
DISTI #
GT50-4P-1H
|
TME | Connector: wire-board, GT50, SMT, PIN: 4, socket, on PCBs, male, 2A Min Qty: 1 | 1000 |
|
$0.4740 / $0.7790 | Buy Now |
DISTI #
000000000007180382
|
Sager | Automotive Connectors Min Qty: 1000 | 0 |
|
$0.4900 / $0.6500 | Buy Now |
Part Details for GT50-4P-1H
GT50-4P-1H CAD Models
GT50-4P-1H Part Data Attributes
|
GT50-4P-1H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT50-4P-1H
Hirose Electric Co Ltd
Combination Line Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR |