Part Details for GT5-2022/F2.7-3.5SCF(70) by Hirose Electric Co Ltd
Overview of GT5-2022/F2.7-3.5SCF(70) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for GT5-2022/F2.7-3.5SCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4662
|
Newark | In-Vehicle Shielding Connector With Twin Crimp Technology In-Line, Board Mounted, Combinations Of Coaxial Cable With Signal/Power, Waterproof Type |Hirose(Hrs) GT5-2022/F2.7-3.5SCF(70) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
GT5-2022/F2.7-3.5SCF(70)-ND
|
DigiKey | CONN SOCKET CONTACT F CRIMP TIN Min Qty: 1100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8048 | Buy Now |
DISTI #
GT5-2022/F2.7-3.5S
|
Avnet Americas | Contact Coaxial Socket 22AWG to 20AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT5-2022/F2.7-3.5S) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
798-GT52022F2735SCF7
|
Mouser Electronics | Automotive Connectors HARNESS TOOL RoHS: Compliant | 0 |
|
$0.6690 / $0.8040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks | 0 |
|
$0.7320 | Buy Now |
|
Onlinecomponents.com | In-Vehcle Shielding Connectors with Twin Crimp Technologyin-Line RoHS: Compliant | 0 |
|
$0.6860 / $0.8830 | Buy Now |
DISTI #
000000000003975452
|
Sager | Automotive Connectors HARNESS TOOL Min Qty: 1100 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
Part Details for GT5-2022/F2.7-3.5SCF(70)
GT5-2022/F2.7-3.5SCF(70) CAD Models
GT5-2022/F2.7-3.5SCF(70) Part Data Attributes
|
GT5-2022/F2.7-3.5SCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT5-2022/F2.7-3.5SCF(70)
Hirose Electric Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |