Part Details for GT5-2022/1.6-2.9PCF by Hirose Electric Co Ltd
Overview of GT5-2022/1.6-2.9PCF by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT5-2022/1.6-2.9PCF
GT5-2022/1.6-2.9PCF CAD Models
GT5-2022/1.6-2.9PCF Part Data Attributes:
|
GT5-2022/1.6-2.9PCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT5-2022/1.6-2.9PCF
Hirose Electric Co Ltd
Rectangular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |