There are no models available for this part yet.
Overview of GT475M050HDATB by Aillen
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT475M050HDATB by Aillen
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-GT475M050HDATB-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL TH Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.1155 | Buy Now |