Part Details for GT4123BCDA by Gennum Corporation
Overview of GT4123BCDA by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for GT4123BCDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GT4123BCDA-ND
|
DigiKey | ANALOG MULTIPLIER OR DIVIDER Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2367 In Stock |
|
$3.7400 | Buy Now |
|
Rochester Electronics | GT4123 - Analog Multiplier Or Divider, 1 Func, 25MHz Band Width, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2367 |
|
$3.2100 / $3.7800 | Buy Now |
Part Details for GT4123BCDA
GT4123BCDA CAD Models
GT4123BCDA Part Data Attributes:
|
GT4123BCDA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GT4123BCDA
Gennum Corporation
Analog Multiplier Or Divider, 1 Func, 25MHz Band Width, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage-Max (Vsup) | -13.2 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -3.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 2.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 19.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GT4123BCDA
This table gives cross-reference parts and alternative options found for GT4123BCDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT4123BCDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT4123BCTA | Analog Multiplier Or Divider, 1 Func, 25MHz Band Width, PDSO8, SOIC-8 | Gennum Corporation | GT4123BCDA vs GT4123BCTA |
GT4123BCKA | Analog Multiplier Or Divider, 1 Func, 25MHz Band Width, PDSO8, SOIC-8 | Gennum Corporation | GT4123BCDA vs GT4123BCKA |