Part Details for GT40T321 by Toshiba America Electronic Components
Overview of GT40T321 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT40T321
GT40T321 CAD Models
GT40T321 Part Data Attributes
|
GT40T321
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT40T321
Toshiba America Electronic Components
TRANSISTOR 40 A, 1500 V, N-CHANNEL IGBT, ROHS COMPLIANT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1500 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 540 ns | |
Turn-on Time-Nom (ton) | 240 ns |