Part Details for GT40T101 by Toshiba America Electronic Components
Overview of GT40T101 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GT40T101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IGBT Transistor, N-CHAN, TO-264AA | 19 |
|
$9.6750 / $12.9000 | Buy Now |
Part Details for GT40T101
GT40T101 CAD Models
GT40T101 Part Data Attributes
|
GT40T101
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT40T101
Toshiba America Electronic Components
TRANSISTOR 40 A, 1500 V, N-CHANNEL IGBT, 2-21F2C, 3 PIN, Insulated Gate BIP Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1500 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 1000 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 5 V |
Alternate Parts for GT40T101
This table gives cross-reference parts and alternative options found for GT40T101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT40T101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL40N150 | Insulated Gate Bipolar Transistor, 40A I(C), 1500V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN | Fairchild Semiconductor Corporation | GT40T101 vs SGL40N150 |
GT40T301 | TRANSISTOR 40 A, 1500 V, N-CHANNEL IGBT, LEAD FREE, 2-21F2C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | GT40T101 vs GT40T301 |