Part Details for GT400P10K by Godford Semiconductors
Overview of GT400P10K by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT400P10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 35A 29m@10V 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | 170 |
|
$0.3669 / $0.3865 | Buy Now |