Part Details for GT3W-A11AF20N by IDEC Corporation
Overview of GT3W-A11AF20N by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3W-A11AF20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1600
|
Newark | Dual Range Timer, Product Range:Gt3W Series, Timer Functions:Multifunction, No. Of Timing Ranges:5Ranges, Time Min:0.1S, Time Max:6H, Timer Output:2 Changeover Relays, Supply Voltage Max:240Vac, Current Rating Nom:5A, Reset Time:60Msrohs Compliant: No |Idec GT3W-A11AF20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$66.4600 / $71.5700 | Buy Now |
DISTI #
1885-1141-ND
|
DigiKey | RELAY TIME DELAY 6HR 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$66.7912 / $82.8800 | Buy Now |
DISTI #
199-GT3WA11AF20N
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A | 13 |
|
$66.7700 / $82.3500 | Buy Now |
DISTI #
70174942
|
RS | Timer, 5 A, 100 to 240 VAC at 50/60 Hz, 0.1 Sec. to 6 hr, Dual Time, LED, Screw | IDEC Corporation GT3W-A11AF20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 44 |
|
$67.6300 / $84.5400 | Buy Now |
|
Onlinecomponents.com | Delayed DPDT Multi Function Timer with Operating Voltage: 120VAC/240VAC RoHS: Compliant |
47 In Stock |
|
$64.5300 / $81.1300 | Buy Now |
|
Master Electronics | Delayed DPDT Multi Function Timer with Operating Voltage: 120VAC/240VAC RoHS: Compliant |
47 In Stock |
|
$64.5300 / $81.1300 | Buy Now |
|
Neutron USA | Timer, 5 A, 100 to 240 VAC at 50/60 Hz, 0.1 Sec. to 6 hr, Dual Time, LED, Screw | 5 |
|
$185.2400 | Buy Now |